Link2Home L2HFE145W Wi-Fi LED SES (E14) Candle Filament Dim Bulb Whi 400 lm 4.5W

MPN
L2HFE145W
Brand
Link2Home
EAN-13
4004282480082
Order Code
96-5054
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Link2Home Wi-Fi LED Candle Filament Dimmable Bulb combines a beautiful rustic golden lamp with modern control. This 4.5W bulb has a 400 lumen output, equivalent to a traditional 50W bulb. Move across the white light spectrum from an ultra-warm 1800K through to a cool 2700K. You can also dim the light via the Link2Home Pro app (Free).

Control your home atmosphere via app control or voice.

Using the Link2Home Pro app, you can set up precise timers that can be customised by days of the week. Set up countdown timers too. You can group multiple lights together to control one room, one house, or control each light individually.

Fully integrated with Amazon Alexa and Google Assistant. Just ask your smart speaker to control your light device or group by saying 'Alexa turn on the hallway' or 'Hey Google! Turn on the living room lamp'.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)

Specification:

Fitting: SES (E14)
Input Wattage: 4.5W (50W equivalent)
Lumens of Light: 400 lm
Average Rated Life: 15,000 hours
Colour Temperature: 1,800K-2,700K (Warm to Cool)
Dimmable: Yes


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot