Link2Home L2HE275W Wi-Fi LED ES E27 Opal Candle Dim Bulb White RGB 470 lm 5.5W

MPN
L2HE275W
Brand
Link2Home
EAN-13
4004282475262
Order Code
98-1832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Link2Home Wi-Fi LED Opal Candle Dimmable 5.5W bulb has a 470 lumen output, equivalent to a traditional 50W bulb.

Specification:

Fitting: ES (E27)
Input Wattage: 5.5W (50W equivalent)
Lumens of Light: 470 lm
Average Rated Life: 20,000 hours
White Light Colour Temperature: 2,700K-6,500K (Warm to Cool) + RGB
Dimmable: Yes
Beam Angle: 180°


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot