Wi-Fi LED SBC B15 Opal Candle Dim Bulb White RGB 470 lm5.5W

Link2Home Brand: Link2Home

The Link2Home Wi-Fi LED Opal Candle Dimmable 5.5W bulb has a 470 lumen output, equivalent to a traditional 50W bulb.

Specification:

Fitting: SBC (B15)
Input Wattage: 5.5W (50W equivalent)
Lumens of Light: 470 lm
Average Rated Life: 20,000 hours
White Light Colour Temperature: 2,700K-6,500K (Warm to Cool) + RGB
Dimmable: Yes
Beam Angle: 180°

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Link2Home L2HB155W Wi-Fi LED SBC B15 Opal Candle Dim Bulb White RGB 470 lm5.5W
Link2Home L2HB155W Wi-Fi LED SBC B15 Opal Candle Dim Bulb White RGB 470 lm5.5W
Standard range
Order code: 98-1830
MPN: L2HB155W

Despatched within 4 working days - 4 in stock
1+ £15.60
Price per unit Ex VAT
Bulb Yes
Link2Home L2HB225W Wi-Fi LED BC B22 Opal Candle Dim Bulb White RGB 470 lm 5.5W
Link2Home L2HB225W Wi-Fi LED BC B22 Opal Candle Dim Bulb White RGB 470 lm 5.5W
Extended range
Order code: 98-1831
MPN: L2HB225W

Available to back orderPlease contact us for lead time
1+ £15.60
Price per unit Ex VAT
Bulb Yes
Link2Home L2HE275W Wi-Fi LED ES E27 Opal Candle Dim Bulb White RGB 470 lm 5.5W
Link2Home L2HE275W Wi-Fi LED ES E27 Opal Candle Dim Bulb White RGB 470 lm 5.5W
Standard range
Order code: 98-1832
MPN: L2HE275W

Despatched within 4 working days - 20 in stock
1+ £15.60
Price per unit Ex VAT
Bulb Yes

Trustpilot