Link2Home L2H-SMARTPLUG Wi-Fi Plug-in Socket 13 amp

MPN
L2H-SMARTPLUG
Brand
Link2Home
EAN-13
4004282476993
Order Code
96-5056
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Link2Home Wi-Fi Plug-in Socket allows you to manage your electrical devices and appliances from anywhere, at any time. Use the smart features to create automation around the home for extra security and comfort. Turn devices on or off, check the status, set up timers and countdowns using the Link2Home Pro app (Free). The socket has a compact design that allows you to keep using additional wall outlets at the same time.

Fully integrated with Amazon Alexa and Google Assistant. Just ask your smart speaker to control your plug device by saying 'Alexa turn on the Christmas lights' or 'Hey Google turn on the living room lamp'. Use the Link2Home Pro app to set up precise timers that can be customised by days of the week and repeated. Send alerts when power is activated on a socket and set up countdown timers up to 23 hours 59 minutes.

Quick and easy set up. Simply plug your adaptor into a wall outlet and turn the power on, download the Link2Home Pro app and set it up from your Android or iOS device. No hub required.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)


Type Socket
Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot