Link2Home L2H-SECURESIREN Smart Alarm External Siren

MPN
L2H-SECURESIREN
Brand
Link2Home
EAN-13
4004282480396
Order Code
98-1851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Link2Home Smart Alarm External Siren features adjustable brightness, volume (Max. 105dB) and duration. It has up to 80m open field Zigbee transmission (3.0) and requires a smart alarm hub (L2H-SECUREGWAY).

Mains powered 5V 1A (includes adaptor) with battery backup (supplied).

Specification:

Transmission Range: 80m
Battery Backup: up to 5 days
Fixing: Surface Mount
Protection Rating: IP44


Power Source battery-powered

Reviews

Be the first to submit a review

Trustpilot