Linear Tools SC 5 Scribe Diamond Tipped

MPN
SC 5
Brand
RVFM
Order Code
86-1341
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

A pen-type scribe with a polished cone-shaped industrial diamond mounted in a steel shaft. The scribe is capable of marking stainless steel, glass, ceramic, silicon and silica filled plastic.


  • Pen-type scribe with polished cone-shaped industrial diamond
  • Removable tip protector
  • Can engrave stainless steel, glass, ceramic, silicon and silica filled plastic
  • Used for permanently marking components
  • Also suitable for hand scribing and breaking glass rod and silicon or silica substrates up to 6.5mm thick
  • Max. diameter 12mm
  • Length 175mm
  • Weight 84g
  • Linear tools SC 5
Type Diamond tipped scriber
Length 175mm
Max. diameter 12mm
Removable tip protector

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot