Linear Technology Inductorless (Charge Pump) DC/DC Converters SOIC

A range of inductorless (Charge Pump) DC/DC Converters in an SOIC package.

Linear Technology's family of charge pumps offers the widest selection of simple and compact inductorless DC/DC converter designs. These converters can be used to step-up, step-down or invert an input voltage. By eliminating the inductor, these switched capacitor converters provided small solution footprint and a simpler design. Furthermore, by incorporating Spread Spectrum technology on-chip, both input and output noise are significantly reduced.

  • Wide variety of functionalities
  • Excellent performance
  • For full details please refer to data sheet
Description Image Product Buy Pricing (Ex VAT) Supply Voltage Type Operating Temperature No of Pins
Linear Tech LT1111CS8 DC / DC Converter IC SOIC 8 Pin
Linear Tech LT1111CS8 DC / DC Converter IC SOIC 8 Pin
Order code: 59-5746
MPN: LT1111CS8
1+ £5.18
Price per unit Ex VAT
2 to 30V DC/DC Converter 0 to +70°C 8
Linear Tech LT1614CS8 DC / DC Converter IC SOIC 8 Pin
Linear Tech LT1614CS8 DC / DC Converter IC SOIC 8 Pin
Standard range
Order code: 59-5822
MPN: LT1614CS8

Despatched within 4 working days - 52 in stock
1+ £3.99
Price per unit Ex VAT
DC/DC Converter 0 to +70°C 8

Trustpilot