Linear Tech LT1111CS8 DC / DC Converter IC SOIC 8 Pin

Image Representative of Range

Linear Tech LT1111CS8 DC / DC Converter IC SOIC 8 Pin

MPN
LT1111CS8
EAN-13
2050000363085
Order Code
59-5746
View Full Product Range (2)

Discontinued


The LT1111 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1111 functions equally well in step-up, step-down, or inverting applications. The LT1111 oscillator is set at 72kHz, optimizing the device to work with off-the-shelf surface mount inductors. The device can deliver 5V at 100mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary open-collector gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier. For input sources of less than 2V use the LT1110.
  • Operates at supply voltages from 2V to 30V
  • Works with surface mount inductors
  • 72kHz oscillator
  • Only three external components required
  • Step-up or step-down mode
  • Low-battery detector comparator on-chip
  • User adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions
  • Space saving 8-Pin minidip or SO-8 package
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet
Type DC/DC Converter
Operating Temperature 0 to +70°C
No of Pins 8
Supply Voltage 2 to 30V

Trustpilot