Linear Tech LT1614CS8 DC / DC Converter IC SOIC 8 Pin

Image Representative of Range

Linear Tech LT1614CS8 DC / DC Converter IC SOIC 8 Pin

MPN
LT1614CS8
EAN-13
2050000364198
Order Code
59-5822
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The LT1614 is a fixed frequency, inverting mode switching regulator that operates from an input voltage as low as 1V. Utilizing a low noise topology, the LT1614 can generate a negative output down to -24V from a 1V to 5V input. Fixed frequency switching ensures a clean output free from low frequency noise. The device contains a low-battery detector with a 200mV reference and shuts down to less than 10µA. No load quiescent current of the LT1614 is 1mA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. High frequency switching enables the use of small inductors and capacitors. Ceramic capacitors can be used in many applications, eliminating the need for bulky tantalum types. The LT1614 is available in 8-lead MSOP or SO packages.
  • Better regulation than a charge pump
  • 0.1 ohm effective output impedance
  • ±5V at 200mA from a 5V input
  • 600kHz fixed frequency operation
  • Operates with V IN as low as 1V
  • 1mA quiescent current
  • Low shutdown current: 10µA
  • Low-battery detector
  • Low V CESAT switch: 295mV at 500mA
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet
Type DC/DC Converter
Operating Temperature 0 to +70°C
No of Pins 8

Reviews

Be the first to submit a review

Trustpilot