Linear LT1638IN8 Dual Micropower Rail-To-Rail IO Op Amp 1.2MHz PDIP-8

Image Representative of Range

Linear LT1638IN8 Dual Micropower Rail-To-Rail IO Op Amp 1.2MHz PDIP-8

MPN
LT1638IN8
EAN-13
2050000364235
Order Code
59-5723
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Linear Technology LT1638 is a low power dual rail-to-rail input and output operational amplifier. The LT1638 operational amplifiers operate on all single and split supplies with a total voltage of 2.5V to 44V drawing only 170μA of quiescent current per amplifier. These amplifiers are reverse battery protected and draw no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies, and a unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1638 can drive loads up to 25mA and still maintain rail-to-rail capability. The operational amplifiers are unity-gain stable and drive all capacitive loads up to 1000pF when optional output compensation is used.


  • Operates with inputs above V +
  • Rail-to-rail input and output
  • Low power: 230μA per amplifier max
  • Gain bandwidth product: 1.2MHz
  • Slew rate: 0.4V/μs
  • High output current: 25mA min
  • Specified on 3V, 5V and ±15V supplies
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • High voltage gain: 1500V/mV
  • Single supply input range: -0.4V to 44V
  • High CMRR: 98dB
  • No phase reversal
  • Operating temp.: -40 to +85°C
Slew rate 0.4V/µs
Type Linear IC - Op-amp

Reviews

Be the first to submit a review

Trustpilot