LINDY Office & IT PC Accessories USB Ports, Hubs & Adaptors 654873

Weidmuller Brand: Weidmuller
LINDY produces a range of USB to serial connectors and adapters designed to facilitate connections between USB ports and devices with serial 9-pin connectors.
Description Image Product Buy Pricing (Ex VAT) Colour No. of B connections Cable Length Baud rate Connector 1 Certification Connector 1 gender Chipset Connector 2 gender Connector gender Depth Harmonized System (HS) code Height Host Interface LED indicators Mac compatibility Maximum cable length Operating relative humidity (H-H) Product colour Operating temperature (T-T)
LINDY 42844 USB 1.1 Series Converter 1x USB A to 1x Serial 9-pin 1m cable
LINDY 42844 USB 1.1 Series Converter 1x USB A to 1x Serial 9-pin 1m cable
Extended range
Order code: 16-7583
MPN: 42844

Available to back orderBack order, lead time 14 days
1+ £34.60
Price per unit Ex VAT
Grey 1 1.00m USB Male Male Male/Male 84733080 White
LINDY 42858 USB Adapter 1x USB 1.1 A to 4x Serial 9-pin Connector Adapter
LINDY 42858 USB Adapter 1x USB 1.1 A to 4x Serial 9-pin Connector Adapter
Standard range
Order code: 16-7584
MPN: 42858

Despatched within 4 working days - 3 in stock
1+ £85.07
Price per unit Ex VAT
Silver, Black 4 921 Kbit/s CE, UKCA, FCC, RoHS & REACH FTDI Male/Female 62mm 25mm USB 1.1 Yes Yes 1.8m 0 - 80% Black, Silver 0 - 50°C

Trustpilot