LINDY 42858 USB Adapter 1x USB 1.1 A to 4x Serial 9-pin Connector Adapter

MPN
42858
Brand
LINDY
EAN-13
4002888428583
Order Code
16-7584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 42858 USB Adapter is an efficient solution for users requiring connectivity between USB interfaces and serial devices. This adapter features one USB 1.1 Type A connector and four 9-pin serial ports, making it an ideal choice within the category of USB ports, hubs, and adaptors. Designed to facilitate communication between modern computing equipment and legacy serial devices, the LINDY USB 1.1 Series Converter provides reliable data exchange critical for industrial automation systems, scientific instrumentation, and legacy hardware integration. This converter supports environments where multiple serial connections are necessary, ensuring stable and efficient data transmission in technical settings. The construction and design of the adapter ensure durability and long-term performance in various engineering applications.
Type USB Hub
Interface USB
Colour Silver, Black
No. of A connectors 1
No. of B connections 4
Product Type USB 1.1
Type A USB 1.1 connector A
Baud rate 921 Kbit/s
Certification CE, UKCA, FCC, RoHS & REACH
Chipset FTDI
Connector gender Male/Female
Connector Version straight
Depth 62mm
Height 25mm
Host Interface USB 1.1
LED indicators Yes
Mac compatibility Yes
Maximum cable length 1.8m
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 50°C
Output interface RS-232
Package depth 156mm
Package height 68mm
Package weight 379g
Package width 196mm
Power Consumption 380mA
Product colour Black, Silver
Serial ports quantity 4
Storage temperature (T-T) -20 - 70°C
Type B Serial (9-pin)
Weight 172g
Width 163mm
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot