LINDY 42844 USB 1.1 Series Converter 1x USB A to 1x Serial 9-pin 1m cable

Order Code:

16-7583

Brand: LINDY MPN: 42844 EAN-13: 4002888428446
Qty Was Unit Price (Ex VAT)
1+ £36.40 £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

LINDY 42844 USB 1.1 Series Converter 1x USB A to 1x Serial 9-pin 1m cable is an essential component within the category of USB ports, hubs, and adaptors, designed for seamless connectivity between USB interfaces and serial devices. This converter features a single USB Type A connector and a 9-pin serial connector, enabling the adaptation of legacy serial peripherals to modern computing systems through a 1.00-metre cable. Utilising the USB 1.1 standard, it offers compatibility and reliable data transmission for various industrial and commercial applications, including the integration of serial modems, networking equipment, and data logging tools. This converter is ideal in contexts where traditional RS-232 interfaces need to interface with contemporary USB-enabled devices, making it invaluable for field technicians and engineers managing systems with diverse connectivity requirements.
Type Serial (9-pin)
Cable Length 1.00m
Colour Grey
Connector 1 USB
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type USB 1.1
Type A USB 1.1 connector A
Type B Serial (9-pin)
Weight 77 g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot