LINDY Office & IT-PC Accessories-Networking & WiFi Network adapter 654239

Weidmuller Brand: Weidmuller
The LINDY network adapters represent a range of connectivity devices designed to enhance network capabilities by providing efficient solutions for connecting devices to high-speed internet and facilitating robust networking through USB C and RJ45 interfaces.
Description Image Product Buy Pricing (Ex VAT) Cable Length Certification Chipset Connectivity technology Compliance certificates Depth Ethernet interface type Data transfer rate Ethernet LAN Ethernet LAN (RJ-45) ports Harmonized System (HS) code Ethernet LAN data rates Height Host Interface Interface Package depth Internal Package weight Maximum data transfer rate Operating temperature (T-T)
LINDY 43299 Network adapter USB C 5 GBit/s Gigabit LAN RJ45
LINDY 43299 Network adapter USB C 5 GBit/s Gigabit LAN RJ45
Extended range
Order code: 16-7596
MPN: 43299

Available to back orderBack order, lead time 14 days
1+ £26.00
Price per unit Ex VAT
0.135m CE, FCC, RoHS, REACH, California Proposition 65 RTL8153 RoHS 58mm 5 Gbit/s 84733020 16mm 194mm 30g 0 - 60°C
LINDY 43314 Network adapter USB C 2.5 GBit/s RJ45 Networking WiFi
LINDY 43314 Network adapter USB C 2.5 GBit/s RJ45 Networking WiFi
Extended range
Order code: 16-7601
MPN: 43314

Available to back orderBack order, lead time 14 days
1+ £34.00
Price per unit Ex VAT
Realtek RTL8156B Wired 22mm 2.5 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet Yes 1 85176990 10,100,1000,2500 Mbit/s 17mm USB Type-C Ethernet No 2500 Mbit/s 0 - 70°C


Trustpilot