LINDY 43299 Network adapter USB C 5 GBit/s Gigabit LAN RJ45

MPN
43299
Brand
LINDY
EAN-13
4002888432993
Order Code
16-7596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 43299 Network adapter USB C 5 GBit/s Gigabit LAN RJ45 is a high-performance networking device designed for seamless integration of USB Type-C enabled devices with a wired Gigabit LAN infrastructure. This adapter utilises USB 3.1 1st generation technology, offering data transfer rates up to 5 Gbit/s, which significantly enhances network connectivity for laptops, tablets, and ultrabooks that lack an in-built RJ45 port. Engineered for reliability and compatibility, it supports a standard Gigabit LAN connection up to 1 Gbps via its RJ45 interface, making it suitable for high-speed data transfer, stable internet connectivity in business environments, and efficient local network access in engineering workstations. This adapter is particularly vital in scenarios where wireless connections are unstable or insufficient, providing engineers with a stable and high-speed wired connection option for technical networking tasks.
Type Network adapter
Cable Length 0.135m
Certification CE, FCC, RoHS, REACH, California Proposition 65
Chipset RTL8153
Colour Multicolour
Compliance certificates RoHS
Data transfer rate 5 Gbit/s
Depth 58mm
Harmonized System (HS) code 84733020
Height 16mm
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Operating temperature (T-T) 0 - 60°C
Package depth 194mm
Package weight 30g
Package width 174mm
Product colour Silver
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Transfer Rate 5 GBit/s
Weight 27g
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot