LINDY 43314 Network adapter USB C 2.5 GBit/s RJ45 Networking WiFi

MPN
43314
Brand
LINDY
EAN-13
4002888433143
Order Code
16-7601
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43314 is a network adapter designed for seamless integration into modern computing environments, offering connectivity through its USB C® (USB 3.1 1st generation) interface. This adapter supports data transmission rates of up to 2.5 GBit/s, facilitating efficient and reliable network performance over its RJ45 port for Gigabit LAN applications, compatible with 1 Gbps and 2.5 Gbps network speeds. Ideal for engineers requiring enhanced data transfer capabilities, it is particularly useful in environments where wired connections are preferred over WiFi for improved security and reduced latency, such as in data centres, professional workstations, and network testing scenarios. The compact and efficient design makes it an essential tool for those looking to extend or upgrade their device's networking capability using a USB C interface.
Type Network adapter
Chipset Realtek RTL8156B
Colour Multicolour
Connectivity technology Wired
Depth 22mm
Ethernet interface type 2.5 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000,2500 Mbit/s
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB Type-C
Interface Ethernet
Internal No
Maximum data transfer rate 2500 Mbit/s
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 70°C
Product colour Silver
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 70°C
Transfer Rate 2.5 GBit/s
USB connector form factor Straight
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 34g
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot