LINDY 43298 USB 3.0 Gigabit Ethernet Converter 1 GBit/s USB A RJ45 Adapter

MPN
43298
Brand
LINDY
EAN-13
4002888432986
Order Code
16-7595
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

LINDY 43298 is a USB 3.0 Gigabit Ethernet Converter designed to facilitate high-speed network connectivity. This networking adapter provides a simple and effective means to connect a USB-equipped computer to a wired Ethernet network at data rates of up to 1 Gbit/s. It features a USB Type A interface on one end and an RJ45 connector on the other, ensuring compatibility with most modern computers while supporting efficient data transfer over a stable wired connection. Typical engineering applications include networking tasks where stable and fast wired connections are necessary, such as in desktops, laptops, and other devices lacking an in-built Ethernet port. Its robust construction ensures reliable performance in environments where secure and fast data communication is essential.
Type Network adapter
Cable Length 0.135m
Certification CE, UKCA, FCC, RoHS, REACH, California Proposition 65
Chipset Realtek RTL8153
Colour Multicolour
Compatible products USB Type A equipped computers
Component for PC/Laptop
Connectivity technology Wired
Depth 58mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Height 16mm
Host Interface USB
Housing Material Aluminium
Interface Ethernet
Internal No
Maximum data transfer rate 5000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 1
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60°C
Package depth 174mm
Package Type Polybag
Package weight 30g
Package width 194mm
Product colour Silver
Storage temperature (T-T) -20 - 60°C
Transfer Rate 1 GBit/s
USB connector form factor Straight
USB powered Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 27g
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot