LINDY 38357 HDMI splitter 2 ports 3840x2160p Black

MPN
38357
Brand
LINDY
EAN-13
4002888383578
Order Code
16-7499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38357, also identified as 2534593, is an HDMI splitter designed to distribute a single HDMI source signal across two outputs without compromising signal quality, supporting resolutions up to 3840x2160p. This product features advanced circuitry to ensure minimal signal loss and maintains high-definition transmission, making it an essential component for engineers working with high-resolution video distribution systems. The compact and durable design ensures reliable performance in varied applications such as video conferencing setups, digital signage systems, or multi-screen displays. Utilised in environments where high-quality video signal distribution is critical, this HDMI splitter provides an efficient solution for connecting multiple displays to a single video source. With a sleek black finish, the LINDY 38357 offers both functionality and ease of integration into existing systems.
Type HDMI splitter
Connector 4K Ultra HD
AC input voltage 5 V
Certification CE, FCC, REACH & California Proposition 65
Colour Black
Colour depth 8 bit
Compliance certificates RoHS
DC-in jack Yes
Depth 107mm
Dimensions (W x H x D) 76 x 16.5 x 48 mm
Harmonized System (HS) code 85176990
HDMI version 1.4
Height 50mm
Housing Material Plastic
Input Current 3.5 A
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
No. of Inputs 1
No. of outputs 2
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package Type Box
Package weight 230g
Power Supply Type via DC in
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -10 - 80°C
Supported monitors 2
Switch Function Automatic
Video out 2x HDMI
Video port type HDMI
Video ports quantity 3
Weight 39g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot