LINDY 73817 AC/DC PSU Module 5V 4A with Standard DC-Plug IEC C14/C13

MPN
73817
Brand
LINDY
EAN-13
4002888738170
Order Code
09-7566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.43 £21.62
10+ £20.05
100+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Lindy 73817 AC/DC PSU module provides a fixed voltage of 5 V and a current of 4 A, suitable for stable power delivery. Ideal for use as a mains adapter or power adapter, this stabilised PSU ensures reliable performance in various electronic applications. This toy transformer is perfect for powering small devices requiring consistent voltage.
Type AC/DC PSU module
Output Voltage 5V
Output Current 4 A
Adjustable output voltage No
Cable Length 1.2m
Certification EMC\nLVD\nErP\nUL\nCCC\nRCM\nPSE\nRoHS\nREACH\nCalifornia Proposition 65
Depth 85.8mm
Efficiency 83%
Harmonized System (HS) code 85044095
Height 32.9mm
Housing Material Plastic
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Max. output current 4A
Maximum Input Volage 240V
Minimum Input Volage 100V
Misc Attribute 5V 4A power supply 5.5/2.5mm
Operating relative humidity (H-H) 0 - 75%
Operating temperature (T-T) 0 - 40°C
Output 5.5/2.5 coaxial connector
Output Power 20 W
Package depth 40mm
Package height 120mm
Package weight 199g
Package width 140mm
Power current type AC-to-DC
Power Supply Type Indoor
Product colour Black
Purpose Universal
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability compliance Yes
Weight 199g
Width 50.4mm

Reviews

Be the first to submit a review

Trustpilot