Lindy 73561 1U 6 Way UK Sockets, Horizontal PDU with IEC C14 Cable

MPN
73561
Brand
LINDY
EAN-13
4002888735612
Order Code
70-3622
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

- 10 Amp IEC C14 connector
- Integral On/Off rocker switch (includes removable cover)
- Cable Length: 3m
- Colour: Black
- Fixing screws, cage nuts and washers supplied separately
- 2 Year warranty
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 10A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot