Lindy 73560 1U 6 Way UK Sockets, Horizontal PDU with UK Plug

MPN
73560
Brand
LINDY
EAN-13
4002888735605
Order Code
70-3621
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

- 13 Amp fused UK mains plug
- Integral On/Off rocker switch (includes removable cover)
- Cable Length: 3m
- Colour: Black
- Fixing screws, cage nuts and washers supplied separately
- 2 Year warranty
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 16 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot