LINDY 73413 Charger 20W 1xUSB-A 1xUSB-C White Indoor Use

MPN
73413
Brand
LINDY
EAN-13
4002888734134
Order Code
16-7904
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.69 £10.79
10+ £10.39
100+ £10.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

LINDY 73413 is a versatile charger, identified alternately as 3013183, featuring one USB-A port and one USB-C port, delivering a combined power output of 20W. This product is designed for indoor use, providing efficient charging solutions for various electronic devices, including smartphones, tablets, and other USB-powered peripherals. The compact design facilitates easy integration into an array of domestic and professional settings where reliable power delivery is essential. Its compatibility with multiple devices in an engineering office environment can streamline the charging process, thus enhancing productivity by ensuring all handheld devices remain operational. The unit's robust construction and adherence to safety standards make it a reliable component for everyday use in both home and office applications.
Type 20W USB Typ A & C Charger
AC adapter included Yes
AC adapter output current 3 A
AC adapter power 20 W
Average active efficiency 5V 81.39%, 9V 85.48%, 12V 85.48%
Charger compatibility Universal
Charger type Indoor
Colour White
Compliance certificates CE, REACH, RoHS
Connector material Copper
Depth 28.8mm
Dimensions (L x W x H) 28.8 x 42.6 x 41 mm
Efficiency at low load (10%) Yes
Fast charging Yes
Fast charging technology Adaptive Fast Charging, Power Delivery
Height 41mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
Input Current 0.4 A
Input frequency 50 - 60 Hz
Input Voltage 100-240V AC
Inputs Europlug
Length 28.8mm
Manual Yes
Max. output Current per channel 3A
Maximum output voltage 12 V
Minimum output voltage 5 V
No. of outputs 2
No. of USB A 2.0 ports 1
Number of Outputs 2 outputs
Operating relative humidity (H-H) 0 - 70%
Operating temperature (T-T) 0 - 25°C
Output current (12V) 1.5 A
Output current (5V) 3 A
Output current (9V) 2 A
Output voltage accuracy (±) 5%
Package depth 31.5mm
Package height 120mm
Package Type Carton
Package weight 75g
Package width 81mm
Port 1 output power 18 W
Port 2 output power 20 W
Power 20W
Power consumption (no load) 0.1 W
Power plug type Type C
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour White
Product Type USB charger
Socket Type Type C (Europlug)
Sockets quantity 2
Storage relative humidity (H-H) 0 - 80%
Storage temperature (T-T) -20 - 70°C
Suitable For Universal
USB 2.0 ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Weight 50g
Width 42.6mm

Reviews

Be the first to submit a review

Trustpilot