LINDY 71231 USB 2.0 Adapter A to B Connector for USB Ports and Hubs

MPN
71231
Brand
LINDY
EAN-13
4002888712316
Order Code
16-7899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 71231 is a USB 2.0 adapter designed for converting a USB connection from type A to type B, providing a reliable interface between USB ports and hubs. This adapter features a 1 USB 2.0 connector A on one end and a 1 USB 2.0 port B on the other, enabling the connection of various USB devices, such as printers and scanners, to computers or hubs with an alternate USB port configuration. The device supports data transfer rates up to 480 Mbps, adhering to the standards of USB 2.0 for efficient data communication. Typically utilised in engineering applications where peripheral devices need to connect to systems with limited USB port options, the LINDY 71231 is essential for ensuring compatibility between differing USB connections. The robust build quality ensures stability and reliable performance in various technical environments.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Use USB 2.0
Connector 1 USB A
Connector 1 gender Male
Connector 2 USB B
Connector 2 gender Female
Connector Version straight
Product colour Black
Rack size 483 mm (19")
Type B USB 2.0 port B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot