LINDY 71229 USB 2.0 Adapter with dual A connectors in compact design

MPN
71229
Brand
LINDY
EAN-13
4002888712293
Order Code
16-7898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 71229 is a USB 2.0 Adapter featuring dual A connectors in a compact design, specifically engineered for seamless integration with various electronic systems. This device serves as an interface between two standard USB 2.0 A-type ports, enabling reliable connection and data transfer in applications where devices need to be interlinked directly. The compact form factor is crucial for reducing spatial footprint in hardware configurations where space optimization is key. Typical engineering applications include use in research laboratories and industrial settings, where rapid prototyping and equipment testing often require quick and secure connection expansions. Additionally, this adapter is ideal for systems integration in controlled environments requiring precise performance without additional latency.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Use USB 2.0
Certification CE, FCC
Connector 1 USB A
Connector 1 gender Male
Connector 2 USB A
Connector 2 gender Male
Connector Version straight
Manual Yes
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot