LINDY 70436 Toslink switch AV & HDMI switches black compact design

MPN
70436
Brand
LINDY
EAN-13
4002888704366
Order Code
16-7893
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.65 £41.51
10+ £40.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 70436, also known by its alternate description number 2534639, is a Toslink switch designed to facilitate seamless audio routing in complex AV setups. This compact device supports high-fidelity digital audio transmission by allowing multiple optical audio connections to be controlled through a single output, making it an essential component for managing sound systems where multiple inputs need integration into a single output pathway. Typically applied in professional sound engineering, home theatre systems, and audio design labs, the LINDY 70436 is engineered with precision to ensure minimal signal degradation, maintaining audio integrity across various connections. By enabling streamlined connectivity with straightforward operation, it proves particularly useful in environments that require efficient handling of digital audio sources.
Type Toslink switch
Connector HDMI
Audio input Toslink
Audio input channels 1 channels
Audio output Toslink
Audio output channels 2 channels
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Depth 120mm
Height 60mm
InterFaces (Input) Toslink
InterFaces (output) Toslink
No. of Inputs 2
No. of outputs 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 50°C
Output Current 1.2 A
Output Voltage 5 V
Package weight 273g
Power supply included Yes
Power Supply Type via DC in
Storage temperature (T-T) -20 - 70°C
Switch Function Automatic
Weight 55g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot