LINDY 70262 Adapter Cable Connects Large to Small 5V Connector Plugs

MPN
70262
Brand
LINDY
EAN-13
4002888702621
Order Code
09-7555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Manufactured by Lindy, the 70262 adapter cable offers reliable connectivity with one piece per package. Featuring high-quality construction, it ensures efficient data transfer between compatible devices. This adapter is typically used for connecting audio-visual equipment or expanding computer interfaces.
Output Current Not Applicable
Cable Length 0.15m
Connector 1 gender Male
Connector 2 gender Female
Factory colour Black
Harmonized System (HS) code 84733080
Length 0.15m
Product colour Black

Reviews

Be the first to submit a review

Trustpilot