LINDY 70227 PSU Module AC/DC 5V 2A 1 piece(s)

MPN
70227
Brand
LINDY
EAN-13
4002888702270
Order Code
09-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.47 £12.30
10+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

LINDY 70227 is a stabilised PSU that provides a fixed voltage power supply of 5 V and 2 A. This AC/DC PSU module is ideal as a mains adapter for devices requiring consistent power delivery. It's commonly used in powering toys and other small electronic devices.
Type AC/DC PSU module
Output Voltage 5V
Output Current 2 A
Adjustable output voltage No
Cable Length 1.5m
Harmonized System (HS) code 85044095
Input frequency 50/60 Hz
Input Voltage 100-240 V
Max. output current 2A
Maximum Input Volage 240V
Minimum Input Volage 100V
Misc Attribute 5V 2A power supply 3.5/1.5mm DC
Output 3.5/1.35 coaxial connector
Power Supply Type Indoor
Product colour Black
Purpose PC
Rack size 483 mm (19")
Weight 134g

Reviews

Be the first to submit a review

Trustpilot