LINDY 60188 Networks Adapter CAT 6A RJ45 Patch Cable

MPN
60188
Brand
LINDY
EAN-13
4002888601887
Order Code
16-7884
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

LINDY 60188, also known as 3207825, is a high-performance CAT 6A RJ45 patch cable designed specifically for demanding networking applications. This product features a robust design capable of supporting data transmission speeds up to 10 Gbps, ensuring reliable and efficient connectivity in environments requiring high bandwidth. Its advanced shielding protects against electromagnetic interference, making it suitable for use in data centres, enterprise networks, and server rooms. The cable's construction adheres to stringent industry standards, ensuring compatibility and longevity in various configurations. This makes it an ideal choice for engineers looking to maintain optimal network performance in their professional setups.
Type Network adapter
Cable types supported Cat6a
Cable Use Networks
Colour Black
Compliance certificates REACH, RoHS, UKCA
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Female
Connector 2 RJ-45
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Construction type Flat
Depth 15mm
Frequency 500 MHz
Height 15mm
Housing Material Zinc
Operating temperature (T-T) -10 - 50°C
Product colour Metallic
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Specification CAT 6A
Storage temperature (T-T) 0 - 40°C
Sustainability compliance Yes
Type A RJ45 socket
Type B RJ45 socket
Width 33mm

Reviews

Be the first to submit a review

Trustpilot