LINDY 48401 network cable patch cable CAT 5e U/UTP grey 1.00 m 1 piece

MPN
48401
Brand
LINDY
EAN-13
4002888484015
Order Code
16-7881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

LINDY 48401 is a robust network cable designed for reliable and efficient data transmission. This CAT 5e U/UTP grey patch cable measures 1.00 metre in length, making it suitable for short-distance networking tasks where space constraints are a consideration. It features RJ45 connectors, which are standard for network cables, ensuring compatibility with an array of devices such as routers, switches, and computers. As a Category 5e cable, it supports data transfer speeds up to 1000 Mbps, making it ideal for Fast Ethernet and Gigabit Ethernet applications. The cable is commonly used in home and office environments for connecting network devices, ensuring stable and high-speed communication within local area networks.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 100MHz
Product colour Grey
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot