LINDY 48400 RJ45 network cable patch cable CAT 5e UUTP 0.50 m grey

MPN
48400
Brand
LINDY
EAN-13
4002888484008
Order Code
16-7880
Country of Origin
China
View Full Product Range (46)

Discontinued


LINDY 48400 is a 0.50-metre CAT 5e U/UTP RJ45 patch cable designed for efficient network connectivity tasks. This grey Ethernet cable facilitates data transfer with its unshielded twisted pair construction, ensuring reliable performance for establishing connections between devices such as routers, switches, and network hubs. Engineered to support data rates suitable for most home and office networking applications, this cable is ideal for scenarios where space is limited and a shorter cable length is advantageous. Its robust design meets Category 5e specifications, making it suitable for transmitting both data and voice over networks. The LINDY 48400 is well-suited for professional settings where dependable network infrastructure is paramount.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 100MHz
Product colour Grey
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot