LINDY 48395 RJ45 Network cable patch CAT 5e FUTP Grey 10m s

MPN
48395
Brand
LINDY
EAN-13
4002888483957
Order Code
16-7879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £6.40 £5.44
10+ £5.16
50+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 48395 is a high-quality RJ45 network cable designed to meet the standards of Category 5e, offering reliable and efficient data transmission over a length of 10 metres. This FUTP (Foiled Unshielded Twisted Pair) Ethernet cable ensures reduced electromagnetic interference, supporting high-speed network applications up to 1 Gbps. Constructed with durable materials, it features moulded plugs with strain relief, making it ideal for use in both commercial and residential networking environments. Typical engineering applications include connecting computers to routers, switches, or other networked devices where maintaining integrity and performance of the network is essential. The cable's robust design and compliance with international networking standards make it a reliable choice for extending network reach while maintaining consistent signal quality.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 6cm
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Grey
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot