LINDY 48384 Network cable patch cable CAT 5e F/UTP 5 m Black

MPN
48384
Brand
LINDY
EAN-13
4002888483841
Order Code
16-7877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 48384 is a high-quality network cable assembly designed for reliable data transmission and robust network connections. This CAT 5e F/UTP Ethernet cable is 5 metres long and comes in black, featuring RJ45 connectors that ensure secure and efficient connectivity between network devices such as routers, switches, and computers. Engineered for use in structured cabling systems, the cable provides excellent performance for typical applications including office network setups, data centres, and home networking, where maintaining signal integrity and minimising electromagnetic interference are critical. The durable construction of the LINDY 48384 makes it suitable for environments where consistent data transfer and long-term reliability are necessary.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 6cm
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Black
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot