LINDY 48382 RJ45 Network cable CAT 5e F/UTP 2m Black s 1-1 wired

MPN
48382
Brand
LINDY
EAN-13
4002888483827
Order Code
16-7876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.35
10+ £2.22
50+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 48382 is a high-quality network cable assembly designed for seamless data transmission within local area networks. This two-metre CAT 5e F/UTP RJ45 cable features foil shielding to reduce electromagnetic interference, enhancing signal integrity and reliability. Constructed with a 1-to-1 wiring configuration, it ensures compatibility with standard networking equipment and is ideal for connecting computers, routers, switches, and other Ethernet-enabled devices in both residential and professional environments. The durable black PVC jacket provides additional protection, making it suitable for installations where flexibility and robustness are required.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6cm
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Black
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot