LINDY 48381 Network cable patch cable CAT 5e F/UTP 1 m Black s

MPN
48381
Brand
LINDY
EAN-13
4002888483810
Order Code
16-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 48381 is a robust network cable assembly that serves as a reliable solution for connecting network devices over a wired medium. Featuring a 1-metre length, this CAT 5e patch cable is designed with an F/UTP (Foiled Unshielded Twisted Pair) construction, ensuring efficient data transmission and minimized electromagnetic interference. The black cable is equipped with RJ45 connectors on both ends, making it suitable for establishing secure Ethernet links between routers, switches, and other network-enabled devices. Typical applications for this cable include use in data centres, office networks, and home networking setups where dependable data transfer is essential for optimal performance. With adherence to industry standards, this LINDY network cable provides engineers a reliable infrastructure component for various network configurations.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 6cm
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Black
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot