LINDY 48206 RJ45 Network cable patch cable CAT 6 U/UTP 7.5m White

MPN
48206
Brand
LINDY
EAN-13
4002888482066
Order Code
16-7871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 48206 is a reliable RJ45 network cable that serves as an essential component for establishing wired connections in data networks. This CAT 6 U/UTP patch cable, measuring 7.50 metres in length, ensures efficient data transmission at speeds suitable for gigabit Ethernet applications, while its unshielded twisted pair design provides sufficient performance for everyday networking needs in environments with minimal electromagnetic interference. As a network cable assembly, it is an ideal choice for linking routers, switches, and other network devices in both home and office settings, offering a high-quality connection that supports stable and fast communication. The white outer sheath allows for easy identification, and its flexibility aids in straightforward installation in constrained or complex layouts. With its ability to handle the demands of modern network infrastructure, the LINDY 48206 is well-suited for tasks ranging from simple desktop connections to more elaborate local area network systems.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot