LINDY 48205 Network cable CAT 6 U/UTP White 5m

MPN
48205
Brand
LINDY
EAN-13
4002888482059
Order Code
16-7870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

LINDY 48205 is a high-quality network cable designed for efficient data transmission in various networking environments. As a Category 6 U/UTP ethernet cable, it is structured to support high-speed network connections up to 1 Gbps over a distance of 5.00 metres, making it suitable for both residential and commercial network setups. This white patch cable includes RJ45 connectors, allowing it to be readily interfaced with standard network devices such as routers, switches, and network interface cards, ensuring reliable and robust ethernet connectivity. Ideal for structured cabling systems, the LINDY 48205 is engineered for use in data centres, office networks, and home setups where stability and performance are paramount.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot