LINDY 48203 RJ45 Network cable CAT 6 U/UTP 2.00 m White

MPN
48203
Brand
LINDY
EAN-13
4002888482035
Order Code
16-7868
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 48203 is a high-quality network cable specifically designed for optimal data transmission in critical network environments. This 2.00-metre CAT 6 U/UTP RJ45 cable is engineered for use in both residential and professional settings, ensuring reliable connectivity between routers, switches, and other networking devices. As an unshielded twisted pair (U/UTP) cable, it effectively reduces electromagnetic interference while maintaining flexibility and durability, making it ideal for use in structured cabling applications. Its white PVC jacket adds a professional aesthetic, complementing clean and organised cabling installations. This cable is particularly suited for high-speed data transfer tasks, including video streaming, VOIP, and large file transfers, where consistent performance is crucial.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)


Trustpilot