LINDY 48202 RJ45 Network cable CAT 6 U/UTP 1 m White

MPN
48202
Brand
LINDY
EAN-13
4002888482028
Order Code
16-7867
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 48202 is a high-performance RJ45 network cable, engineered for robust data transmission in various networking environments. This Cat6 U/UTP cable spans a length of 1 metre and is ideal for use in structured cabling systems, offering reliable connectivity for routers, switches, and other Ethernet-enabled devices. Designed with an unshielded twisted pair construction, it ensures efficient network performance by minimising crosstalk and maintaining high data integrity. The white colour coding aids in cable management, making it suitable for applications requiring organised routing in data centres or home office setups. As a standard network cable assembly, it meets international standards, ensuring compatibility and performance across a range of networking applications.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot