LINDY 48197 Network cable CAT 6 U/UTP 10 m Black Patch Cable s

MPN
48197
Brand
LINDY
EAN-13
4002888481977
Order Code
16-7866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £6.59 £6.10
10+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 48197 is a high-quality network cable designed for reliable data transmission in various networking applications. This Cat 6 U/UTP cable measures 10 metres in length and is coloured black for easy identification and integration within professional environments. It is equipped with RJ45 connectors, ensuring seamless connectivity between network devices such as routers, switches, and patch panels. Engineered for gigabit ethernet applications, the cable supports high-speed data transfer, making it suitable for both home and office network infrastructures. The LINDY 48197 network cable is an ideal choice for engineers seeking dependable performance in structured cabling systems.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot