LINDY 48195 RJ45 Network cable patch CAT 6 U/UTP Black 5.00 m s

MPN
48195
Brand
LINDY
EAN-13
4002888481953
Order Code
16-7865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

LINDY 48195 is an RJ45 network cable patch CAT 6 U/UTP, available in a black 5.00 metre length. Designed for high-speed data transmission, this Ethernet cable supports bandwidths of up to 250 MHz, making it suitable for gigabit Ethernet networks. The unshielded twisted pair (U/UTP) construction ensures reduced interference and maintains signal integrity, which is essential for reliable communication in applications such as connecting computers, routers, and switches in local area networks. Engineered for use in both residential and commercial settings, the LINDY 48195 is an essential component for establishing wired network connections where consistent and fast data flow is required.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot