LINDY 48194 Network cable patch cable CAT 6 U/UTP 3.00 m Black

MPN
48194
Brand
LINDY
EAN-13
4002888481946
Order Code
16-7864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 48194 is a high-quality, robust network cable, specifically a CAT 6 U/UTP patch cable measuring 3.00 metres in length, offered in a sleek black colour. Designed for efficient and reliable data transmission, this Ethernet cable features RJ45 connectors, making it ideal for connecting routers, switches, and other network peripherals within a local area network. Engineered for durability and performance, it supports gigabit speeds which are crucial for high-speed data applications and networking environments. Its construction ensures minimal signal interference, maintaining the integrity of the data transmitted. Suitable for both professional and residential settings, this cable serves as a critical component in structured cabling solutions where reliable network connectivity is required.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot