LINDY 48193 RJ45 Network cable patch cable CAT 6 U/UTP 2.00 m Black

MPN
48193
Brand
LINDY
EAN-13
4002888481939
Order Code
16-7863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 48193 is an RJ45 network cable, specifically designed as a Category 6 U/UTP patch cable, equipped to support high-speed data transfer for reliable Ethernet connections. Measuring 2.00 metres in length and finished in black, this network cable is capable of handling gigabit Ethernet over a distance with minimal signal degradation, making it suitable for both home and office environments. It is typically used for connecting devices such as computers, routers, and switches in network installations requiring robust and consistent data throughput. The Category 6 specification ensures compatibility with modern network infrastructures, thereby offering increased performance over previous cable standards through its enhanced shielding and improved signal integrity.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot