LINDY 48187 RJ45 Network cable patch CAT 6 U/UTP 10m Red

MPN
48187
Brand
LINDY
EAN-13
4002888481878
Order Code
16-7861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 4 despatched in 4 working days

LINDY 48187 is a Category 6 unshielded, unshielded twisted pair (U/UTP) network cable designed to meet demanding data transmission requirements in engineered systems. This RJ45 patch cable measures 10 metres in length and is colour-coded in red, allowing for easy identification and management in structured cabling environments. Ideal for connecting workstations, routers, and switches, this high-quality cable ensures reliable performance for Ethernet networks by supporting data transfer speeds up to 1 Gbps in networks up to 100 metres. The LINDY 48187 is an essential component for establishing wired connections in office spaces, data centres, and telecom installations, where secure and stable network connectivity is crucial.
Type Network cable, patch cable
Length 10.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot