LINDY 48182 Network cable CAT 6 U/UTP Red 1m 1 piece 1-1 wired

MPN
48182
Brand
LINDY
EAN-13
4002888481823
Order Code
16-7858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 48182 is a high-quality network cable designed for reliable data transmission in various networking environments. This CAT 6 U/UTP cable is 1 metre in length and comes in red, allowing for easy identification and organisation within network setups. It is equipped with RJ45 connectors that support 1:1 wiring, ensuring compatibility with a wide range of networking hardware such as routers, switches, and patch panels. As a patch cable, it is ideal for connecting network devices in professional and home settings, providing dependable performance for applications requiring fast and stable Ethernet connectivity. The cable meets industry standards, making it suitable for both new installations and upgrades in existing network infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot