LINDY 48177 Network cable patch cable CAT 6 U/UTP 10 m Blue

MPN
48177
Brand
LINDY
EAN-13
4002888481779
Order Code
16-7857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £6.59 £6.10
10+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 48177 is a high-quality network cable assembly designed to deliver reliable performance in data transmission applications. This CAT 6 U/UTP Ethernet patch cable measures 10 metres in length and is constructed in blue for easy identification. Its unshielded twisted pair construction and RJ45 connectors make it suitable for a variety of networking scenarios, including home and business installations where stable connections to routers, switches, and network interfaces are essential. Engineered to support data speeds of up to 1 Gbps, it is ideal for use in Ethernet networks that require dependable and consistent connectivity. The durability and precision of the LINDY 48177 ensure it meets the rigorous demands of modern networking environments.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot