LINDY 48173 Network cable patch cable CAT 6 U/UTP 2.00 m Blue s

MPN
48173
Brand
LINDY
EAN-13
4002888481731
Order Code
16-7855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY's 48173 is a Cat 6 U/UTP network cable, engineered for robust data transmission across local area networks. Designed with a length of 2.00 metres and coated in a blue PVC jacket, this RJ45 patch cable ensures reliable performance for connecting routers, switches, and other networked devices. Its unshielded twisted pair structure minimises crosstalk, making it suitable for high-speed data transfer applications up to 1 Gbps over short distances in office or home network installations. The LINDY 48173 cable is an efficient choice for achieving optimal connectivity within structured cabling systems.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot