LINDY 48172 RJ45 Network cable patch cable CAT 6 U/UTP 1.00 m Blue

MPN
48172
Brand
LINDY
EAN-13
4002888481724
Order Code
16-7854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

LINDY 48172 is an RJ45 Ethernet cable designed for efficient network connectivity, featuring CAT 6 U/UTP construction. With a length of 1.00 metre, this blue patch cable is engineered to ensure reliable data transmission, making it ideal for short-distance networking setups. The unshielded twisted pair (U/UTP) configuration supports gigabit speeds, reducing crosstalk and electromagnetic interference, essential for high-performance network environments. Common applications include connecting routers, switches, and other network devices in both residential and commercial settings. This single piece network cable meets the rigorous demands of modern network infrastructure, ensuring seamless and stable connections.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot