LINDY 48170 Network cable CAT 6 U/UTP Blue 0.30 m 1-1 wired

MPN
48170
Brand
LINDY
EAN-13
4002888481700
Order Code
16-7853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

LINDY 48170 presents a robust and reliable network cable designed for high-speed data transmission, featuring CAT 6 U/UTP specifications and a distinctive blue colour. This 0.30 metre ethernet cable is equipped with RJ45 connectors, ensuring a secure and efficient connection between network devices such as routers, switches, and computers. Engineered for enhanced performance, the cable supports data transfer rates up to 1 Gbps, making it suitable for both residential and commercial networking environments requiring stable and rapid connectivity. The LINDY 48170 is typically utilised in network cabling setups where short, precise connections are needed, such as within server rooms or for structured cabling solutions in office settings.
Type Network cable, patch cable
Length 0.30m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot