LINDY 48166 RJ45 Network cable CAT6 U/UTP 7.50m Grey

MPN
48166
Brand
LINDY
EAN-13
4002888481663
Order Code
16-7851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 48166 is a high-quality RJ45 network cable designed for efficient data transmission in Ethernet applications. This CAT6 U/UTP cable is 7.50 metres in length and is finished in grey, providing reliable connectivity for both residential and commercial networking environments. Engineered to meet or surpass industry standards, this patch cable supports Gigabit Ethernet speeds, ensuring minimal signal degradation over its entire length. The LINDY 48166 cable is ideal for use in structured cabling systems, connecting devices such as routers, switches, and computers to network infrastructure for seamless data communication. Its robust construction makes it suitable for long-term installations and compatible with a wide range of networking equipment.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot