LINDY 48165 RJ45 Network Cable CAT 6 U/UTP 5m Grey

MPN
48165
Brand
LINDY
EAN-13
4002888481656
Order Code
16-7850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

LINDY 48165 is a high-quality RJ45 network cable designed to meet CAT 6 specifications for optimal data transmission. This durable U/UTP (Unshielded/Unshielded Twisted Pair) patch cable measures 5 metres in length and features a grey PVC jacket, providing robust performance for both residential and commercial network installations. It is engineered to support Ethernet applications, capable of operating at frequencies up to 250 MHz to accommodate Gigabit Ethernet speeds. Typical use cases for this network cable include connecting routers, switches, and patch panels, ensuring reliable and efficient data communication across network infrastructures. This makes the LINDY 48165 suitable for a wide range of environments, from corporate IT networks to home office setups.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot